Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSE337K010R0040 | |
|---|---|
DigiKey Part Number | 478-4136-2-ND - Tape & Reel (TR) 478-4136-1-ND - Cut Tape (CT) 478-4136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337K010R0040 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $21.70500 | $217.05 |
| 50 | $18.10540 | $905.27 |
| 100 | $16.99220 | $1,699.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $15.32078 | $6,128.31 |
| 800 | $14.69943 | $11,759.54 |
| 1,200 | $14.38818 | $17,265.82 |
| 2,000 | $14.04319 | $28,086.38 |
| 2,800 | $13.84143 | $38,756.00 |
| 4,000 | $13.64728 | $54,589.12 |




