TPSD336K025Y0300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 266
Unit Price: $12.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $19.01268
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,422
Unit Price: $21.70000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,125
Unit Price: $13.73000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,741
Unit Price: $15.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $10.28743
Datasheet

Similar


KYOCERA AVX
In Stock: 1
Unit Price: $20.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $18.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,133
Unit Price: $23.10000
Datasheet

Similar


KYOCERA AVX
In Stock: 281
Unit Price: $23.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $20.09823
Datasheet

Direct


KEMET
In Stock: 10,860
Unit Price: $12.91000
Datasheet

Similar


Vishay Sprague
In Stock: 276
Unit Price: $16.85000
Datasheet

Similar


Vishay Sprague
In Stock: 461
Unit Price: $14.14000
Datasheet
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD336K025Y0300

DigiKey Part Number
TPSD336K025Y0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD336K025Y0300
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD336K025R0300KYOCERA AVX266478-1786-1-ND$12.66000Direct
TPSD336K035P0300KYOCERA AVX0TPSD336K035P0300-ND$19.01268Upgrade
TPSD336K035R0300KYOCERA AVX2,422478-2416-1-ND$21.70000Upgrade
TAJD336K025RNJKYOCERA AVX1,125478-2366-1-ND$13.73000Similar
TAJE336K025RNJKYOCERA AVX2,741478-3954-1-ND$15.79000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.19023$40,951.15