Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar



TPSD336K025R0200 | |
|---|---|
DigiKey Part Number | 478-3359-2-ND - Tape & Reel (TR) 478-3359-1-ND - Cut Tape (CT) 478-3359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K025R0200 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K025R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $9.95600 | $99.56 |
| 50 | $7.99460 | $399.73 |
| 100 | $7.38870 | $738.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.36590 | $3,182.95 |
| 1,000 | $6.04938 | $6,049.38 |
| 1,500 | $5.89087 | $8,836.31 |
| 2,500 | $5.71509 | $14,287.73 |
| 3,500 | $5.61237 | $19,643.30 |
| 5,000 | $5.51350 | $27,567.50 |







