


TPSD336K025R0100 | |
|---|---|
DigiKey Part Number | 478-3332-2-ND - Tape & Reel (TR) 478-3332-1-ND - Cut Tape (CT) 478-3332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K025R0100 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K025R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $14.24800 | $142.48 |
| 50 | $11.65160 | $582.58 |
| 100 | $10.84740 | $1,084.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.36132 | $4,680.66 |
| 1,000 | $8.94466 | $8,944.66 |
| 1,500 | $8.73595 | $13,103.93 |
| 2,500 | $8.50458 | $21,261.45 |
| 3,500 | $8.36927 | $29,292.44 |
| 5,000 | $8.23913 | $41,195.65 |

