


TPSE336K025R0300 | |
|---|---|
DigiKey Part Number | 478-1801-2-ND - Tape & Reel (TR) 478-1801-1-ND - Cut Tape (CT) 478-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336K025R0300 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $16.41000 | $164.10 |
| 50 | $13.50460 | $675.23 |
| 100 | $12.60850 | $1,260.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.26305 | $4,505.22 |
| 800 | $10.76298 | $8,610.38 |
| 1,200 | $10.51249 | $12,614.99 |
| 2,000 | $10.23487 | $20,469.74 |
| 2,800 | $10.07248 | $28,202.94 |
| 4,000 | $9.91632 | $39,665.28 |

