Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD336K025R0200

DigiKey Part Number
478-3359-2-ND - Tape & Reel (TR)
478-3359-1-ND - Cut Tape (CT)
478-3359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD336K025R0200
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD336K025R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,814
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.20000$14.20
10$9.49600$94.96
50$7.62820$381.41
100$7.05060$705.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.19572$3,097.86
1,000$5.88758$5,887.58
1,500$5.73331$8,599.97
2,500$5.56224$13,905.60
3,500$5.46223$19,117.81
5,000$5.36604$26,830.20
6,000$5.32044$31,922.64
12,000$5.16689$62,002.68
12,500$5.15875$64,484.38
Manufacturers Standard Package