Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSD227M010R0100 | |
|---|---|
DigiKey Part Number | 478-4110-2-ND - Tape & Reel (TR) 478-4110-1-ND - Cut Tape (CT) 478-4110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M010R0100 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227M010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.74700 | $67.47 |
| 50 | $5.32420 | $266.21 |
| 100 | $4.88610 | $488.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.26510 | $2,132.55 |
| 1,000 | $4.02965 | $4,029.65 |
| 1,500 | $3.91173 | $5,867.60 |
| 2,500 | $3.78110 | $9,452.75 |
| 3,500 | $3.70471 | $12,966.49 |
| 5,000 | $3.63122 | $18,156.10 |
| 6,000 | $3.59640 | $21,578.40 |
| 12,000 | $3.47915 | $41,749.80 |
| 12,500 | $3.47292 | $43,411.50 |





