TAJD227M010Y is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $15.58000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,980
Unit Price: $13.62000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,461
Unit Price: $10.36000
Datasheet

Direct


KYOCERA AVX
In Stock: 995
Unit Price: $9.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $10.40437
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,357
Unit Price: $8.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $14.03000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,011
Unit Price: $18.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 390
Unit Price: $19.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $50.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $10.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,791
Unit Price: $12.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $17.21169
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $13.99378
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD227M010Y

DigiKey Part Number
TAJD227M010Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD227M010Y
Description
CAP TANT 220UF 20% 10V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD227M010Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.