TPSD227M006S0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 883
Unit Price: $16.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $19.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,747
Unit Price: $11.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,797
Unit Price: $10.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $22.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $17.71093
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,347
Unit Price: $15.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $20.00236
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $10.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $17.21169
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,304
Unit Price: $15.09000
Datasheet

Similar


KYOCERA AVX
In Stock: 839
Unit Price: $8.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 400
Unit Price: $17.21000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.30253
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
TPS Series

TPSD227M006S0100

DigiKey Part Number
TPSD227M006S0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD227M006S0100
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227M006S0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.71219$11,780.47
Manufacturers Standard Package