TPSD226K035Y0400 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $12.66619
Datasheet

Direct


KYOCERA AVX
In Stock: 2,905
Unit Price: $15.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 10,135
Unit Price: $12.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,216
Unit Price: $18.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $13.13079
Datasheet

Similar


KYOCERA AVX
In Stock: 86
Unit Price: $49.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $43.95553
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $40.64999
Datasheet

Similar


KYOCERA AVX
In Stock: 1,020
Unit Price: $53.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 400
Unit Price: $68.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $29.95882
Datasheet

Similar


KYOCERA AVX
In Stock: 5,806
Unit Price: $21.35000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,448
Unit Price: $17.24000
Datasheet

Similar


KYOCERA AVX
In Stock: 200
Unit Price: $27.67000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD226K035Y0400

DigiKey Part Number
TPSD226K035Y0400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD226K035Y0400
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$12.66619$63,330.95