
TAJE226K035RNJ | |
---|---|
DigiKey Part Number | 478-1747-2-ND - Tape & Reel (TR) 478-1747-1-ND - Cut Tape (CT) 478-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE226K035RNJ |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE226K035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $12.44000 | $124.40 |
50 | $10.12260 | $506.13 |
100 | $9.40570 | $940.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $8.49920 | $3,399.68 |
800 | $8.09235 | $6,473.88 |
1,200 | $7.88852 | $9,466.22 |
2,000 | $7.66263 | $15,325.26 |
2,800 | $7.53054 | $21,085.51 |
4,000 | $7.40347 | $29,613.88 |
4,800 | $7.34323 | $35,247.50 |
9,600 | $7.14043 | $68,548.13 |
10,000 | $7.12967 | $71,296.70 |