
TPMD226K035R0070 | |
---|---|
DigiKey Part Number | 478-6101-2-ND - Tape & Reel (TR) 478-6101-1-ND - Cut Tape (CT) 478-6101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD226K035R0070 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.76000 | $49.76 |
10 | $36.46500 | $364.65 |
50 | $31.17880 | $1,558.94 |
100 | $29.54240 | $2,954.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.30798 | $13,653.99 |
1,000 | $26.43293 | $26,432.93 |
1,500 | $25.99455 | $38,991.82 |
2,500 | $25.50832 | $63,770.80 |