
TPME226K035R0100 | |
---|---|
DigiKey Part Number | 478-3306-2-ND - Tape & Reel (TR) 478-3306-1-ND - Cut Tape (CT) 478-3306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME226K035R0100 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.40000 | $68.40 |
10 | $51.27800 | $512.78 |
50 | $44.45760 | $2,222.88 |
100 | $42.34740 | $4,234.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $39.96355 | $15,985.42 |
800 | $38.76166 | $31,009.33 |
1,200 | $38.15939 | $45,791.27 |
2,000 | $37.49188 | $74,983.76 |