Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME226K035R0060

DigiKey Part Number
478-3305-2-ND - Tape & Reel (TR)
478-3305-1-ND - Cut Tape (CT)
478-3305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME226K035R0060
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.75000$53.75
10$39.62900$396.29
50$34.00140$1,700.07
100$32.25870$3,225.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$30.23553$12,094.21
800$29.24346$23,394.77
1,200$28.74614$34,495.37
2,000$28.19501$56,390.02
2,800$27.87255$78,043.14
Manufacturers Standard Package