TPSB226K010Y0400 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.60293
Datasheet

Direct


KYOCERA AVX
In Stock: 41,315
Unit Price: $7.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,467
Unit Price: $7.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,727
Unit Price: $7.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 34,186
Unit Price: $3.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 83,513
Unit Price: $4.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,467
Unit Price: $4.94000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.22719
Datasheet

Direct


Vishay Sprague
In Stock: 9,360
Unit Price: $9.80000
Datasheet

Similar


Vishay Sprague
In Stock: 736
Unit Price: $5.52000
Datasheet

Similar


Vishay Sprague
In Stock: 2,105
Unit Price: $4.69000
Datasheet

Similar


KEMET
In Stock: 5,574
Unit Price: $4.12000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB226K010Y0400

DigiKey Part Number
TPSB226K010Y0400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB226K010Y0400
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.22719$6,454.38
Manufacturers Standard Package