
293D226X9010B2TE3 | |
---|---|
DigiKey Part Number | 718-1137-2-ND - Tape & Reel (TR) 718-1137-1-ND - Cut Tape (CT) 718-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9010B2TE3 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9010B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.44900 | $34.49 |
50 | $2.63100 | $131.55 |
100 | $2.37740 | $237.74 |
500 | $1.94984 | $974.92 |
1,000 | $1.81771 | $1,817.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.74325 | $3,486.50 |
4,000 | $1.65206 | $6,608.24 |
6,000 | $1.60637 | $9,638.22 |
10,000 | $1.55573 | $15,557.30 |
14,000 | $1.52612 | $21,365.68 |
20,000 | $1.49764 | $29,952.80 |
24,000 | $1.48415 | $35,619.60 |
48,000 | $1.43870 | $69,057.60 |
50,000 | $1.43628 | $71,814.00 |