


TPSB226K010R0400 | |
|---|---|
DigiKey Part Number | 478-2393-2-ND - Tape & Reel (TR) 478-2393-1-ND - Cut Tape (CT) 478-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K010R0400 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.94900 | $49.49 |
| 50 | $3.83460 | $191.73 |
| 100 | $3.49000 | $349.00 |
| 500 | $2.91008 | $1,455.04 |
| 1,000 | $2.73061 | $2,730.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.58303 | $5,166.06 |
| 4,000 | $2.46150 | $9,846.00 |
| 6,000 | $2.40062 | $14,403.72 |
| 10,000 | $2.33315 | $23,331.50 |
| 14,000 | $2.29370 | $32,111.80 |
| 20,000 | $2.25575 | $45,115.00 |

