


TPSB226K020R0400 | |
---|---|
DigiKey Part Number | 478-3095-2-ND - Tape & Reel (TR) 478-3095-1-ND - Cut Tape (CT) 478-3095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K020R0400 |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB226K020R0400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $5.09600 | $50.96 |
50 | $3.95960 | $197.98 |
100 | $3.60970 | $360.97 |
500 | $3.01966 | $1,509.83 |
1,000 | $2.83716 | $2,837.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.74072 | $5,481.44 |
4,000 | $2.61463 | $10,458.52 |
6,000 | $2.55148 | $15,308.88 |
10,000 | $2.48146 | $24,814.60 |
14,000 | $2.44054 | $34,167.56 |
20,000 | $2.40114 | $48,022.80 |
24,000 | $2.38248 | $57,179.52 |