
T491B226K010AT | |
---|---|
DigiKey Part Number | 399-8311-2-ND - Tape & Reel (TR) 399-8311-1-ND - Cut Tape (CT) 399-8311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K010AT |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.49400 | $24.94 |
50 | $1.86700 | $93.35 |
100 | $1.67440 | $167.44 |
500 | $1.34972 | $674.86 |
1,000 | $1.24954 | $1,249.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.16714 | $2,334.28 |
4,000 | $1.09930 | $4,397.20 |
6,000 | $1.06533 | $6,391.98 |
10,000 | $1.02769 | $10,276.90 |
14,000 | $1.00569 | $14,079.66 |
20,000 | $0.98452 | $19,690.40 |
24,000 | $0.97449 | $23,387.76 |
48,000 | $0.94071 | $45,154.08 |
50,000 | $0.93892 | $46,946.00 |