


TPSB225K035R1500 | |
---|---|
DigiKey Part Number | 478-9062-2-ND - Tape & Reel (TR) 478-9062-1-ND - Cut Tape (CT) 478-9062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB225K035R1500 |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.71300 | $47.13 |
50 | $3.64740 | $182.37 |
100 | $3.31970 | $331.97 |
500 | $2.76678 | $1,383.39 |
1,000 | $2.59574 | $2,595.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.50411 | $5,008.22 |
4,000 | $2.38597 | $9,543.88 |
6,000 | $2.32678 | $13,960.68 |
10,000 | $2.26118 | $22,611.80 |
14,000 | $2.22282 | $31,119.48 |
20,000 | $2.18590 | $43,718.00 |
24,000 | $2.16843 | $52,042.32 |