2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 4.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB225K035RNJ

DigiKey Part Number
478-1680-2-ND - Tape & Reel (TR)
478-1680-1-ND - Cut Tape (CT)
478-1680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB225K035RNJ
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB225K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.66400$26.64
50$1.99780$99.89
100$1.79310$179.31
500$1.44814$724.07
1,000$1.34150$1,341.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.25374$2,507.48
4,000$1.18153$4,726.12
6,000$1.14538$6,872.28
10,000$1.10532$11,053.20
14,000$1.08189$15,146.46
20,000$1.05936$21,187.20
Manufacturers Standard Package