


TPSB225K035R2000 | |
|---|---|
DigiKey Part Number | 478-2414-2-ND - Tape & Reel (TR) 478-2414-1-ND - Cut Tape (CT) 478-2414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB225K035R2000 |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.79000 | $37.90 |
| 50 | $2.89400 | $144.70 |
| 100 | $2.61940 | $261.94 |
| 500 | $2.15452 | $1,077.26 |
| 1,000 | $2.01090 | $2,010.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89267 | $3,785.34 |
| 4,000 | $1.79541 | $7,181.64 |
| 6,000 | $1.74669 | $10,480.14 |
| 10,000 | $1.69269 | $16,926.90 |
| 14,000 | $1.66112 | $23,255.68 |
| 20,000 | $1.63074 | $32,614.80 |

