
TAJT225K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJT225K035RNJTR-ND - Tape & Reel (TR) 478-TAJT225K035RNJCT-ND - Cut Tape (CT) 478-TAJT225K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT225K035RNJ |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT225K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.66800 | $66.68 |
| 50 | $5.24860 | $262.43 |
| 100 | $4.80960 | $480.96 |
| 500 | $4.06866 | $2,034.33 |
| 1,000 | $3.83960 | $3,839.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.59760 | $8,994.00 |
| 5,000 | $3.45170 | $17,258.50 |
| 7,500 | $3.37861 | $25,339.58 |
| 12,500 | $3.29760 | $41,220.00 |
| 17,500 | $3.25023 | $56,879.03 |
| 25,000 | $3.20464 | $80,116.00 |

