
T495B225K035ATE1K5 | |
|---|---|
DigiKey Part Number | 399-4976-2-ND - Tape & Reel (TR) 399-4976-1-ND - Cut Tape (CT) 399-4976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B225K035ATE1K5 |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495B225K035ATE1K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.79200 | $97.92 |
| 50 | $7.85480 | $392.74 |
| 100 | $7.25790 | $725.79 |
| 500 | $6.24850 | $3,124.25 |
| 1,000 | $5.93617 | $5,936.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.67896 | $11,357.92 |
| 4,000 | $5.46726 | $21,869.04 |
| 6,000 | $5.36115 | $32,166.90 |
| 10,000 | $5.24354 | $52,435.40 |
| 14,000 | $5.17474 | $72,446.36 |

