TPSB157M004Y0250 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.67991
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,445
Unit Price: $9.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,733
Unit Price: $6.24000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.36842
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.95000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $12.23000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $5.02805
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.58708
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.88372
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.18406
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB157M004Y0250

DigiKey Part Number
TPSB157M004Y0250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB157M004Y0250
Description
CAP TANT 150UF 20% 4V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.10253$6,205.06
Manufacturers Standard Package