593D157X0004B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $3.85889
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.35328
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $3.85889
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.55775
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.16371
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.99590
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.66277
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.60481
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.76209
Datasheet

Similar


KYOCERA AVX
In Stock: 3,718
Unit Price: $6.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.08269
Datasheet
150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm
6032-28 (EIA)

593D157X0004B2TE3

DigiKey Part Number
593D157X0004B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D157X0004B2TE3
Description
CAP TANT 150UF 20% 4V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D157X0004B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.35328$4,706.56
Manufacturers Standard Package