Upgrade
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

TR3B157M004C0900 | |
|---|---|
DigiKey Part Number | TR3B157M004C0900-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B157M004C0900 |
Description | CAP TANT 150UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B157M004C0900 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3B157K004C0900 | Vishay Sprague | 0 | TR3B157K004C0900-ND | $3.55017 | Upgrade |
| 593D157X0004B2TE3 | Vishay Sprague | 0 | 593D157X0004B2TE3-ND | $2.63265 | Similar |
| TR3B157M004C0400 | Vishay Sprague | 0 | TR3B157M004C0400-ND | $5.14185 | Similar |
| TR3B157M004C0500 | Vishay Sprague | 0 | TR3B157M004C0500-ND | $4.34276 | Similar |
| T495B157M004ATE900 | KEMET | 0 | 399-3876-2-ND | $5.29235 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.55017 | $7,100.34 |






