


TPSB157K004R0250 | |
|---|---|
DigiKey Part Number | 478-9059-2-ND - Tape & Reel (TR) 478-9059-1-ND - Cut Tape (CT) 478-9059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB157K004R0250 |
Description | CAP TANT 150UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $5.94800 | $59.48 |
| 50 | $4.66660 | $233.33 |
| 100 | $4.27020 | $427.02 |
| 500 | $3.60050 | $1,800.25 |
| 1,000 | $3.39345 | $3,393.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.79791 | $13,595.82 |
| 4,000 | $6.55988 | $26,239.52 |
| 6,000 | $6.44062 | $38,643.72 |
| 10,000 | $6.30838 | $63,083.80 |

