T491B157M004AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $1.49000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61236
Datasheet

Direct


Vishay Sprague
In Stock: 1,900
Unit Price: $1.01000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.26813
Datasheet

Direct


KYOCERA AVX
In Stock: 7,733
Unit Price: $0.76000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.28845
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.32638
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.37785
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.55865
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.47299
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.38778
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B157M004AT

DigiKey Part Number
399-3713-2-ND - Tape & Reel (TR)
399-3713-1-ND - Cut Tape (CT)
399-3713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B157M004AT
Description
CAP TANT 150UF 20% 4V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B157M004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.97000$8.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.62827$5,256.54
Manufacturers Standard Package