
293D157X0004B2TE3 | |
---|---|
DigiKey Part Number | 718-293D157X0004B2TE3TR-ND - Tape & Reel (TR) 718-293D157X0004B2TE3CT-ND - Cut Tape (CT) 718-293D157X0004B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X0004B2TE3 |
Description | 293D157X0004B2TE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.31300 | $53.13 |
50 | $4.13680 | $206.84 |
100 | $3.77620 | $377.62 |
500 | $3.16566 | $1,582.83 |
1,000 | $2.97682 | $2,976.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.87792 | $5,755.84 |
4,000 | $2.74748 | $10,989.92 |
6,000 | $2.68212 | $16,092.72 |
10,000 | $2.60969 | $26,096.90 |
14,000 | $2.56733 | $35,942.62 |
20,000 | $2.52660 | $50,532.00 |
24,000 | $2.50728 | $60,174.72 |