Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPMD337K010R0035 | |
|---|---|
DigiKey Part Number | 478-4633-2-ND - Tape & Reel (TR) 478-4633-1-ND - Cut Tape (CT) 478-4633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD337K010R0035 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD337K010RNJ | KYOCERA AVX | 0 | 478-1736-1-ND | $16.69000 | Similar |
| TAJE337K010RNJ | KYOCERA AVX | 95 | 478-1748-1-ND | $15.79000 | Similar |
| TPME337K010R0023 | KYOCERA AVX | 93 | 478-3628-1-ND | $36.34000 | Similar |
| TPME337K010R0035 | KYOCERA AVX | 1,339 | 478-1810-1-ND | $39.46000 | Similar |
| TPME337K010S0035 | KYOCERA AVX | 0 | TPME337K010S0035-ND | $53.17666 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.73000 | $50.73 |
| 10 | $37.13700 | $371.37 |
| 50 | $31.72180 | $1,586.09 |
| 100 | $30.04630 | $3,004.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.21070 | $13,605.35 |
| 1,000 | $26.33215 | $26,332.15 |
| 1,500 | $25.89203 | $38,838.04 |
| 2,500 | $25.40398 | $63,509.95 |




