TAP476M020CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 492
Unit Price: $20.97000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,349
Unit Price: $9.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 499
Unit Price: $20.40000
Datasheet
TAP Series CCS/CRW/CRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M020CRS

DigiKey Part Number
TAP476M020CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP476M020CRS
Description
CAP TANT 47UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$8.88061$8,880.61
Manufacturers Standard Package