
TAP476M006CRS | |
|---|---|
DigiKey Part Number | 478-TAP476M006CRSCT-ND - Cut Tape (CT) 478-TAP476M006CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP476M006CRS |
Description | CAP TANT 47UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.27300 | $62.73 |
| 50 | $4.92300 | $246.15 |
| 100 | $4.50540 | $450.54 |
| 500 | $3.80014 | $1,900.07 |
| 1,000 | $3.58203 | $3,582.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.35184 | $8,379.60 |
| 5,000 | $3.21301 | $16,065.05 |
| 7,500 | $3.14346 | $23,575.95 |
| 12,500 | $3.06640 | $38,330.00 |
| 17,500 | $3.02131 | $52,872.93 |
| 25,000 | $2.97795 | $74,448.75 |

