TAP HSB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TAP HSB Series
TAP Series CCS/CRW/CRS

TAP476M020HSB

DigiKey Part Number
478-TAP476M020HSB-ND
Manufacturer
Manufacturer Product Number
TAP476M020HSB
Description
CAP TANT 47UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.40000$20.40
10$14.01600$140.16
50$11.46260$573.13
100$10.67460$1,067.46
500$9.34116$4,670.58
1,000$8.92842$8,928.42
2,500$8.49244$21,231.10
5,000$8.22950$41,147.50
Manufacturers Standard Package