
TAP476K020CRW | |
|---|---|
DigiKey Part Number | 478-8989-2-ND - Tape & Reel (TR) 478-8989-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K020CRW |
Description | CAP TANT 47UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $14.45700 | $144.57 |
| 50 | $11.85100 | $592.55 |
| 100 | $11.04740 | $1,104.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.88076 | $4,940.38 |
| 1,000 | $9.45138 | $9,451.38 |
| 1,500 | $9.23624 | $13,854.36 |
| 2,500 | $8.99772 | $22,494.30 |
| 3,500 | $8.85827 | $31,003.94 |
| 5,000 | $8.72413 | $43,620.65 |
| 6,000 | $8.66053 | $51,963.18 |

