TAJE477K006RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 21,935
Unit Price: $11.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 12
Unit Price: $15.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,682
Unit Price: $43.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 269
Unit Price: $53.75000
Datasheet

Similar


KYOCERA AVX
In Stock: 237
Unit Price: $34.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 743
Unit Price: $37.21000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $32.23103
Datasheet

Similar


KYOCERA AVX
In Stock: 4,853
Unit Price: $21.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 223
Unit Price: $15.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 535
Unit Price: $57.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 323
Unit Price: $19.10000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,155
Unit Price: $31.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 386
Unit Price: $89.98000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $32.10000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE477K006RNJ

DigiKey Part Number
478-8922-2-ND - Tape & Reel (TR)
478-8922-1-ND - Cut Tape (CT)
478-8922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE477K006RNJ
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE477K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.96000$16.96
10$11.47500$114.75
50$9.29720$464.86
100$8.62470$862.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.76958$3,107.83
800$7.38760$5,910.08
1,200$7.19634$8,635.61
2,000$6.98432$13,968.64
2,800$6.86037$19,209.04
4,000$6.74112$26,964.48
4,800$6.68461$32,086.13
9,600$6.49427$62,344.99
10,000$6.48416$64,841.60
Manufacturers Standard Package