
TPME477K006R0030 | |
|---|---|
DigiKey Part Number | 478-1812-2-ND - Tape & Reel (TR) 478-1812-1-ND - Cut Tape (CT) 478-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME477K006R0030 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.73000 | $68.73 |
| 10 | $51.40100 | $514.01 |
| 50 | $44.49960 | $2,224.98 |
| 100 | $42.36370 | $4,236.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.02533 | $8,010.13 |
| 800 | $19.27593 | $15,420.74 |
| 1,200 | $18.90041 | $22,680.49 |
| 2,000 | $18.48420 | $36,968.40 |
| 2,800 | $18.24081 | $51,074.27 |
| 4,000 | $18.00657 | $72,026.28 |

