
TPSY477K006R0150 | |
|---|---|
DigiKey Part Number | 478-4707-2-ND - Tape & Reel (TR) 478-4707-1-ND - Cut Tape (CT) 478-4707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY477K006R0150 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.64000 | $32.64 |
| 10 | $23.11900 | $231.19 |
| 50 | $19.34020 | $967.01 |
| 100 | $18.17030 | $1,817.03 |
| 500 | $16.19240 | $8,096.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.57991 | $15,579.91 |
| 2,000 | $15.07531 | $30,150.62 |
| 3,000 | $14.82249 | $44,467.47 |
| 5,000 | $14.54221 | $72,711.05 |

