
TPME477K006R0018 | |
|---|---|
DigiKey Part Number | 478-9024-2-ND - Tape & Reel (TR) 478-9024-1-ND - Cut Tape (CT) 478-9024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME477K006R0018 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPME477K006R0018 Models |
Category | ESR (Equivalent Series Resistance) 18mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.82000 | $55.82 |
| 10 | $41.16500 | $411.65 |
| 50 | $35.31620 | $1,765.81 |
| 100 | $33.50590 | $3,350.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $30.78930 | $12,315.72 |
| 800 | $29.77889 | $23,823.11 |
| 1,200 | $29.27238 | $35,126.86 |
| 2,000 | $28.71108 | $57,422.16 |
| 2,800 | $28.38294 | $79,472.23 |

