470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMD477K006R0030

DigiKey Part Number
478-4632-2-ND - Tape & Reel (TR)
478-4632-1-ND - Cut Tape (CT)
478-4632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPMD477K006R0030
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,682
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.83000$42.83
10$31.07600$310.76
50$26.39600$1,319.80
100$24.94710$2,494.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.12206$9,561.03
1,000$19.10313$19,103.13
Manufacturers Standard Package