TAJE227K006RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 509
Unit Price: $11.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,939
Unit Price: $23.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 150
Unit Price: $21.13000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,135
Unit Price: $11.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $7.30382
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $13.82593
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $10.07943
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $24.01000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $6.83413
Datasheet

Similar


Vishay Sprague
In Stock: 1,304
Unit Price: $9.87000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $14.62498
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $14.50922
Datasheet

Similar


Vishay Sprague
In Stock: 7,861
Unit Price: $10.19000
Datasheet

Similar


Vishay Sprague
In Stock: 496
Unit Price: $13.98000
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE227K006RNJ

DigiKey Part Number
TAJE227K006RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE227K006RNJ
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE227K006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD227K006RNJKYOCERA AVX509478-8912-1-ND$11.43000Direct
TAJX227K006RNJKYOCERA AVX7,939478-TAJX227K006RNJCT-ND$23.68000Similar
TPSD227K006R0050KYOCERA AVX150478-9178-1-ND$21.13000Similar
TPSD227K006R0100KYOCERA AVX2,135478-3362-1-ND$11.26000Similar
TPSD227K006R0125KYOCERA AVX0TPSD227K006R0125-ND$7.30382Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$15.73513$6,294.05
Manufacturers Standard Package