TPSD227K006R0125 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 509
Unit Price: $11.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $12.29053
Datasheet

Similar


KYOCERA AVX
In Stock: 7,939
Unit Price: $23.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 150
Unit Price: $17.35000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,135
Unit Price: $11.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $9.55641
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $10.07943
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $24.01000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $14.50922
Datasheet

Direct


Vishay Sprague
In Stock: 10,361
Unit Price: $10.19000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $14.50922
Datasheet

Upgrade


Vishay Sprague
In Stock: 499
Unit Price: $12.99000
Datasheet

Upgrade


KEMET
In Stock: 4,411
Unit Price: $19.90000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $8.11808
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD227K006R0125

DigiKey Part Number
TPSD227K006R0125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD227K006R0125
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227K006R0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.58248$5,582.48