T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D227K010ATE125

DigiKey Part Number
399-3881-2-ND - Tape & Reel (TR)
399-3881-1-ND - Cut Tape (CT)
399-3881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D227K010ATE125
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D227K010ATE125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.95000$18.95
10$12.96400$129.64
50$10.57400$528.70
100$9.83470$983.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.58562$4,292.81
1,000$8.19890$8,198.90
1,500$8.00519$12,007.79
2,500$7.79042$19,476.05
3,500$7.66490$26,827.15
5,000$7.54410$37,720.50
6,000$7.48685$44,921.10
Manufacturers Standard Package