
293D227X96R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-1073-2-ND - Tape & Reel (TR) 718-1073-1-ND - Cut Tape (CT) 718-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X96R3D2TE3 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X96R3D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D227X9010D2TE3 | Vishay Sprague | 5,937 | 718-1072-1-ND | $110.89000 | Upgrade |
| T491D227K006AT | KEMET | 1,744 | 399-8378-1-ND | $154.69000 | Direct |
| TAJD227K006RNJ | KYOCERA AVX | 509 | 478-8912-1-ND | $129.53000 | Direct |
| T494D227K006AT | KEMET | 475 | 399-T494D227K006ATCT-ND | $272.10000 | Similar |
| T495D227K006ATE045 | KEMET | 1,288 | 399-T495D227K006ATE045CT-ND | $187.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.38000 | $63.80 |
| 50 | $5.01340 | $250.67 |
| 100 | $4.59090 | $459.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.87710 | $1,938.55 |
| 1,000 | $3.65635 | $3,656.35 |
| 1,500 | $3.54582 | $5,318.73 |
| 2,500 | $3.42337 | $8,558.42 |
| 3,500 | $3.35177 | $11,731.19 |
| 5,000 | $3.28288 | $16,414.40 |

