293D227X96R3E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 3,015
Unit Price: $13.65000
Datasheet

Upgrade


Vishay Sprague
In Stock: 18
Unit Price: $18.33000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $11.59335
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.84855
Datasheet

Similar


Vishay Sprague
In Stock: 1,304
Unit Price: $9.87000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $14.62498
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $14.50922
Datasheet

Similar


Vishay Sprague
In Stock: 7,836
Unit Price: $10.19000
Datasheet

Similar


Vishay Sprague
In Stock: 496
Unit Price: $13.98000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $18.99100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.81250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $9.67096
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.34634
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $11.46365
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D227X96R3E2TE3

DigiKey Part Number
293D227X96R3E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D227X96R3E2TE3
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D227X96R3E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D227X9010E2TE3Vishay Sprague3,015718-1026-1-ND$13.65000Upgrade
293D227X9016E2TE3Vishay Sprague18718-1751-1-ND$18.33000Upgrade
TH3E227K010A0500Vishay Sprague0TH3E227K010A0500-ND$11.59335Upgrade
TH3E227K010D0500Vishay Sprague0TH3E227K010D0500-ND$5.84855Upgrade
293D227X96R3D2TE3Vishay Sprague1,304718-1073-1-ND$9.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.83413$2,733.65
Manufacturers Standard Package