Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade



TR3D227K6R3C0050 | |
|---|---|
DigiKey Part Number | 718-1854-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D227K6R3C0050 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D227K6R3C0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D227K010C0050 | Vishay Sprague | 5,187 | 718-1347-1-ND | $28.04000 | Upgrade |
| 293D227X96R3D2TE3 | Vishay Sprague | 1,304 | 718-1073-1-ND | $9.87000 | Similar |
| 293D227X96R3E2TE3 | Vishay Sprague | 0 | 293D227X96R3E2TE3-ND | $6.83413 | Similar |
| 592D227X96R3D2T15H | Vishay Sprague | 0 | 592D227X96R3D2T15H-ND | $14.62498 | Similar |
| 592D227X96R3D2T20H | Vishay Sprague | 0 | 592D227X96R3D2T20H-ND | $14.50922 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.67096 | $4,835.48 |











