Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJD686K010RNJ | |
|---|---|
DigiKey Part Number | 478-5810-2-ND - Tape & Reel (TR) 478-5810-1-ND - Cut Tape (CT) 478-5810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD686K010RNJ |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD686K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.76000 | $47.60 |
| 50 | $3.67820 | $183.91 |
| 100 | $3.34530 | $334.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.78348 | $1,391.74 |
| 1,000 | $2.60992 | $2,609.92 |
| 1,500 | $2.52301 | $3,784.52 |
| 2,500 | $2.42669 | $6,066.72 |
| 3,500 | $2.37038 | $8,296.33 |
| 5,000 | $2.31623 | $11,581.15 |











