Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY686K016RNJ | |
|---|---|
DigiKey Part Number | 478-8947-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY686K016RNJ |
Description | CAP TANT 68UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY686K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY686K020RNJ | KYOCERA AVX | 1,990 | 478-TAJY686K020RNJCT-ND | $14.63000 | Upgrade |
| TAJD686K016RNJ | KYOCERA AVX | 0 | 478-1744-1-ND | $10.52000 | Similar |
| TAJX686K016RNJ | KYOCERA AVX | 0 | TAJX686K016RNJ-ND | $7.59179 | Similar |
| 293D686X9016D2TE3 | Vishay Sprague | 1,818 | 718-1096-1-ND | $8.71000 | Similar |
| 293D686X9016E2TE3 | Vishay Sprague | 0 | 293D686X9016E2TE3-ND | $8.56475 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $7.48300 | $44,898.00 |













