Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar

TAJB476K006SNJ | |
|---|---|
DigiKey Part Number | TAJB476K006SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJB476K006SNJ |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476K006SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.54653 | $12,372.24 |






