


TPSB476K006R0250 | |
|---|---|
DigiKey Part Number | 478-2389-2-ND - Tape & Reel (TR) 478-2389-1-ND - Cut Tape (CT) 478-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476K006R0250 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.68300 | $36.83 |
| 50 | $2.81340 | $140.67 |
| 100 | $2.54370 | $254.37 |
| 500 | $2.08924 | $1,044.62 |
| 1,000 | $1.94891 | $1,948.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.83336 | $3,666.72 |
| 4,000 | $1.73829 | $6,953.16 |
| 6,000 | $1.69068 | $10,144.08 |
| 10,000 | $1.63790 | $16,379.00 |
| 14,000 | $1.60705 | $22,498.70 |
| 20,000 | $1.57736 | $31,547.20 |

